ISL85003EVAL2Z
Evaluation Boards, ISL85003FRZ & ISL85003AFR Synchronous Buck Regulators, 3A, 4.5V to 18V Vin
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: ISL85003EVAL2Z
Secondary Manufacturer Part#: ISL85003EVAL2Z
- RoHS 10 Compliant
- Tariff Charges
The ISL85003EVAL2Z from is an ISL85003FRZ evaluation board. The board is used to evaluate the performance of the ISL85003 high efficiency synchronous buck regulator offered in a 4x3mm dual flat no lead (DFN) package. This demonstration board is intended for use for point-of-load applications sourcing from 4.5V to 18V. Typical applications include network and communication equipment, industrial process control, multi function printers, point of load regulators, standard 12V rail supplies and embedded computing.
- Continuous output current up to 3A
- Up to 3A output current
- Efficiency up to 95%
- Integrated boot diode with undervoltage detection
- Current mode control
- Open drain PG window comparator
- Operating junction temperature range from -40°C to +125°C
- External synchronization up to 2MHz
- 500KHz switching frequency option, internal or external compensation options, DCM/CCM
- Switch selectable EN (enabled/disabled), switch selectable mode (auto-DCM/forced-PWM)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |