PDP SEO Portlet

ISL85003ADEMO1Z

Demonstration Board, 3A Synchronous Buck Regulator, Highly Efficient, Adjustable Soft Start Time

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL85003ADEMO1Z
Secondary Manufacturer Part#: ISL85003ADEMO1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL85003ADEMO1Z from is an ISL85003A demonstration board. The board is used to demonstrate the performance of the ISL85003A high efficiency synchronous buck regulator offered in a 4x3mm dual flat no lead (DFN) package. This demonstration board is intended for use for point-of-load applications sourcing from 4.5V to 18V. Typical applications include network and communication equipment, industrial process control, multi function printers, point of load regulators, standard 12V rail supplies and embedded computing.

  • Continuous output current up to 3A
  • Current mode control
  • Adjustable soft-start time
  • 500KHz switching frequency option, internal or external compensation options, DCM/CCM
  • Minimal external components required

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: