PDP SEO Portlet

ISL8487EIBZ

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8487EIBZ
Secondary Manufacturer Part#: ISL8487EIBZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL8487EIBZ is an ESD protected fractional unit load BiCMOS Single Transceiver meets both the RS-485 and RS-422 standards for balanced communication. Each driver output/receiver input is protected against ±15kV ESD strikes, without latch-up. Unlike competitive devices, this Intersil family is specified for 10% tolerance supplies. The device presents a 1/8 unit load to the RS-485 bus, which allows up to 256 transceivers on the network for large node count systems. In a remote utility meter reading system, individual utility meter readings are routed to a concentrator via an RS-485 network, so the high allowed node count minimizes the number of repeaters required to network all the meters. Data for all meters is then read out from the concentrator via a single access port or a wireless link. Slew rate limited driver on the ISL8487E reduces EMI and minimize reflections from improperly terminated transmission lines or un-terminated stubs in multi-drop and multipoint applications.

  • Specified for 10% tolerance supplies
  • Slew rate limited versions for error free data transmission
  • Half duplex pin-out
  • Current limiting and thermal shutdown for driver overload protection
  • Pin-compatible replacements for MAX487E

Technical Attributes

Find Similar Parts

Description Value
250(Min) Kbps
Yes
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3920  Mult:980  
USD $: