PDP SEO Portlet

ISL8485IBZ-T

RS422/RS485 Transceiver, 1 Driver, 1 Receiver, 4.5V to 5.5V Supply, SOIC-8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8485IBZ-T
Secondary Manufacturer Part#: ISL8485IBZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil RS-485/RS-422 devices are BiCMOS 5V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Unlike competitive devices, this Intersil family is specified for 10% tolerance supplies (4.5V to 5.5V). All devices present a “single unit load” to the RS-485 bus, which allows up to 32 transceivers on the network. Driver (Tx) outputs are short circuit protected, even for voltages exceeding the power supply voltage. Additionally, on-chip thermal shutdown circuitry disables the Tx outputs to prevent damage if power dissipation becomes excessive.

  • Specified for 10% Tolerance Supplies
  • Class 3 ESD Protection (HBM) on all Pins : >7kV
  • High Data Rates : up to 5Mbps
  • Slew Rate Limited Versions for Error Free Data Transmission at 250kbps (ISL8483, ISL8488, ISL8489)
  • Single Unit Load Allows up to 32 Devices on the Bus
  • 1nA Low Current Shutdown Mode (ISL8483)
  • Low Quiescent Current:
    • 160µA (ISL8483, ISL8488, ISL8489)
    • 500µA (ISL8485, ISL8490, ISL8491)
  • -7V to +12V Common Mode Input Voltage Range
  • Three State Rx and Tx Outputs (Except ISL8488, ISL8490)
  • 30ns Propagation Delays, 5ns Skew (ISL8485, ISL8490, ISL8491)
  • Full Duplex and Half Duplex Pinouts
  • Operate from a Single +5V Supply (10% Tolerance)
  • Current Limiting and Thermal Shutdown for driver Overload Protection
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
5(Min) Mbps
Yes
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: