ISL8485ECBZ
RS422/RS485 Transceiver, Half Duplex, 10 Mbps, 1 Transmitter, 5.5 V Supply, 0 to 70 °C, NSOIC-8
- RoHS 10 Compliant
- Tariff Charges
ISL8485ECBZ is a ESD protected, BiCMOS 5V powered, single transceiver that meet both the RS-485 and RS-422 standards for balanced communication. Each driver output/receiver input is protected against ±15KV ESD strikes without latch-up. It presents a “single unit load” to the RS-485 bus, which allows up to 32 transceivers on the network. Receiver (Rx) inputs feature a “fail-safe if open” design, which ensures a logic high Rx output if Rx inputs are floating. Driver (Tx) outputs are short-circuit protected even for voltages exceeding the power supply voltage. Additionally, on-chip thermal shutdown circuitry disables the Tx outputs to prevent damage if power dissipation becomes excessive. Typical applications are factory automation, security networks, building environmental control systems, industrial/process control networks, level translators (such as RS-232 to RS-422, RS-232 “extension cords”.
- RS-485 I/O pin ESD protection is ±15KV HBM
- Class 3 ESD level on all other pins is >7KV HBM
- Specified for 10% tolerance supplies
- Single unit load allows up to 32 devices on the bus
- Low quiescent current is 500µA
- Common-mode input voltage range from -7V to +12V
- Three-state Rx and Tx outputs, 30ns propagation delays, 5ns skew
- Operate from a single +5V supply (10% tolerance)
- Current limiting and thermal shutdown for driver overload protection
- 8 Ld SOIC package, 0 to +70°C temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10(Min) Mbps | ||
| Yes | ||
| RS-422|RS-485 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0 to 70 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| Commercial | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |