PDP SEO Portlet

ISL8485EABZ

RS422/RS485 Transceiver, Half Duplex, 10 Mbps, 1 Transmitter, 5.5 V Supply, -40 to 125 °C, NSOIC-8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8485EABZ
Secondary Manufacturer Part#: ISL8485EABZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL8485EABZ is an ESD protected, BiCMOS 5V powered, single transceiver that meet both RS-485 and RS-422 standards for balanced communication. Each driver output/receiver input is protected against ±15kV ESD strikes without latch-up. Unlike competitive devices, this family is specified for 10% tolerance supplies (4.5V to 5.5V). Device presents a “single unit load” to the RS-485 bus, which allows up to 32 transceivers on the network. Receiver (Rx) inputs feature a “fail-safe if open” design, which ensures a logic high Rx output if Rx inputs are floating. Driver (Tx) outputs are short-circuit protected even for voltages exceeding the power supply voltage. Additionally, on-chip thermal shutdown circuitry disables Tx outputs to prevent damage if power dissipation becomes excessive. Application includes factory automation, security networks, building environmental control systems. industrial/process control networks, level translators (such as RS-232 to RS-422), RS-232 “extension cords”.

  • Half duplex, 32 number of devices allowed on bus, 10Mbps data rate, 500µA quiescent current
  • Receiver/driver enable, ±15kV HBM RS-485 I/O pin ESD protection
  • Class 3 ESD level on all other pins is 7kV HBM, common-mode input voltage range from -7V to +12V
  • Three-state Rx and Tx outputs
  • 30ns propagation delays, 5ns skew
  • Current limiting and thermal shutdown for driver overload protection
  • 500µA low quiescent current
  • 12kohm minimum receiver input resistance (-7V VCM 12V)
  • 10Mbps maximum data rate (min, VCC = 4.5V to 5.5V, TA = +25°C)
  • 8 lead SOIC package, operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
10(Min) Mbps
Yes
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 125 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1960  Mult:980  
USD $: