ISL8484IUZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: ISL8484IUZ
Secondary Manufacturer Part#: ISL8484IUZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| Matte Tin | ||
| 260 | ||
| 0.8@1.65V Ohm | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 0.0001@4.5V mA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 10MSOP | ||
| 10 | ||
| Single | ||
| 3.05 x 3.05 x 0.95 mm | ||
| No | ||
| Industrial | ||
| MSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |