PDP SEO Portlet

ISL8484IUZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8484IUZ-T
Secondary Manufacturer Part#: ISL8484IUZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual SPDT
Matte Tin
260
0.8@1.65V Ohm
Surface Mount
MSL 2 - 1 year
0.0001@4.5V mA
4.5, 1.65, 3 V
-40 to 85 °C
10MSOP
10
Single
3.05 x 3.05 x 0.95 mm
No
Industrial
MSOP
1.65V to 4.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: