PDP SEO Portlet

ISL8483EIBZ-T

RS422/RS485 Transceiver, 1 Driver, 1 Receiver, 4.5V to 5.5V Supply, SOIC-8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8483EIBZ-T
Secondary Manufacturer Part#: ISL8483EIBZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Intersil RS-485, RS-422 devices are ESD protected, BiCMOS 5V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each driver output/receiver input is protected against ±15kV ESD strikes, without latch-up. Unlike competitive devices, this Intersil family is specified for 10% tolerance supplies (4.5V to 5.5V) Data rates up to 10Mbps are achievable by using the ISL8485E which features higher slew rates. Receiver (Rx) inputs feature a “fail-safe if open” design, which ensures a logic high Rx output, if Rx inputs are floating. These half duplex configurations multiplex the Rx inputs and Tx outputs to allow transceivers with Rx and Tx disable functions in 8 lead packages.

  • Pb-Free Available (RoHS Compliant)
  • Military and Extended Industrial Temperature Options (+125°C)
  • RS-485 I/O Pin ESD Protection ±15kV HBM
    • Class 3 ESD Level on all Other Pins .: >7kV HBM
  • Specified for 10% Tolerance Supplies
  • High Data Rate Version (ISL8485E) : up to 10Mbps
  • Slew Rate Limited Version for Error Free Data Transmission (ISL8483E) : up to 250kbps
  • Single Unit Load Allows up to 32 Devices on the Bus
  • 1nA Low Current Shutdown Mode (ISL8483E)
  • Low Quiescent Current: - 160µA (ISL8483E) - 500µA (ISL8485E)
  • -7V to +12V Common Mode Input Voltage Range
  • Three State Rx and Tx Outputs
  • 30ns Propagation Delays, 5ns Skew (ISL8485E)
  • Operate from a Single +5V Supply (10% Tolerance)
  • Current Limiting and Thermal Shutdown for driver Overload Protection

Technical Attributes

Find Similar Parts

Description Value
250(Min) Kbps
Yes
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: