PDP SEO Portlet

ISL84581IAZ-T

Analog Multiplexer Single 8:1 16-Pin QSOP W T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL84581IAZ-T
Secondary Manufacturer Part#: ISL84581IAZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil ISL84581 device contains precision, bidirectional, analog switches configured as an 8-to-1 multiplexer/demultiplexer. It was designed to operate from a single +2V to +12V single supply or from dual ±2V to ±6V supplies. The device has an inhibit pin to simultaneously open all signal paths. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using a single 3.3V or +5V supply or dual ±5V supplies.

  • Fully Specified at 3.3V, 5V, ±5V, and 12V Supplies for 10% Tolerances
  • ON-Resistance (rON) Max, VS = ±4.5V : 50O
  • ON-Resistance (rON) Max, VS = +3V : 155O
  • Guaranteed Break-Before-Make
  • TTL, CMOS Compatible
  • Pb-free (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
Matte Tin
260
180@3V Ohm
100@3V ns
Surface Mount
MSL 2 - 1 year
8
1
0.007@5.5V@-40C to 85C mA
±6|12|±2|2|±3|±5 V
-40 to 85 °C
16QSOP W
16
Single|Dual
4.98 x 3.99 x 1.48 mm
No
Industrial
QSOP W
2V to 12V, ± 2V to ± 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: