ISL84515IHZ-T
Analog Switch Single SPST 5-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The ISL84515 devices is precision, analog switches designed to operate from a single +2.4V to +12V supply. Targeted applications include battery powered equipment that benefit from the devices’ low power consumption (5µW), and low leakage currents (1nA). Low rON and fast switching speeds over a wide operating supply range make these switches ideal for use in industrial equipment, portable instruments, and as input signal multiplexers for new generation, low supply voltage data converters. Some of the smallest packages available alleviate board space limitations, and make Intersil’s newest line of low-voltage switches an ideal solution for space constrained products. The ISL8451x are single-pole/single-throw (SPST) switches, with the ISL84514 being normally open (NO), and the ISL84515 being normally closed (NC).
- Drop-in replacements for MAX4514 and MAX4515
- Available in SOT-23 and SOIC packaging
- Fully specified for 5V and 12V supplies
- Single supply operation +2.4V to +12V
- ON-resistance (rON max)20? (V+ = 5V) 10W (V+ = 12V)
- rON flatness (max) 3?
- Charge injection (max)10pC
- Low power consumption (PD)<5µW
- Low leakage current (max at +85°C)20nA (off leakage) 40nA (on leakage)
- tON (max)150ns
- tOFF (max) . 100ns
- Minimum 2000V ESD protection per method 3015.7
- TTL, CMOS compatible
- Pb-free (RoHS compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPST | ||
| Matte Tin | ||
| 260 | ||
| 50@3V Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0.001@5.5V mA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 3 x 1.7 x 1.3 mm | ||
| No | ||
| Industrial | ||
| SOT-23 | ||
| 2.4V to 12V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |