PDP SEO Portlet

ISL84467IRTZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL84467IRTZ
Secondary Manufacturer Part#: ISL84467IRTZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quad SPDT
Matte Tin
260
0.9@1.8V Ohm
Surface Mount
MSL 2 - 1 year
0.00015@4.5V mA
3 V
-40 to 85 °C
16TQFN EP
16
Single
3 x 3 x 0.75 mm
No
Industrial
TQFN EP
1.65V to 4.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:8000  Mult:100  
USD $: