ISL84053IBZ
Analog Switch Triple SPDT 16-Pin SOIC N
- RoHS 10 Compliant
- Tariff Charges
The Intersil ISL84053 device isprecision, bidirectional, analog switches configured as a8-Channel multiplexer/demultiplexer (ISL84051), a dualdifferential 4-Channel multiplexer/demultiplexer (ISL84052)and a triple single pole/double throw (SPDT) switch (ISL84053)designed to operate from a single +2V to +12V supply or from a±2V to ±6V supply. All devices have an inhibit pin tosimultaneously open all signal paths. ON-resistance is 60O with a ±5V supply and 125O with a single+5V supply. Each switch can handle rail to rail analog signals.The off-leakage current is only 5nA at +85°C with a ±5Vsupply. All digital inputs have 0.8V to 2.4V logic thresholds, ensuringTTL/CMOS logic compatibility when using a single +3.3V and+5V supply or dual ±5V supplies. The ISL84051 is a 8-to-1 multiplexer device. The ISL84052 is adual 4-to-1 multiplexer device. The ISL84053 is a committedtriple SPDT, which is perfect for use in 2-to-1 multiplexerapplications.
- Drop-in Replacements for MAX4051/MAX4051A, MAX4052/MAX4052A and MAX4053/MAX4053A
- Pin Compatible with MAX4581, MAX4582, MAX4583 and with Industry Standard 74HC4051, 74HC4052 and 74HC4053
- ON-Resistance (rON) Max, VS = ±5V is 100?
- ON-Resistance (rON) Max, VS = +5V is 225?
- rON Matching Between Channels is <6?
- Low Charge Injection is 2pC
- Single Supply Operation is +2V to +12V
- Dual Supply Operation is ±2V to ±6
- Fast Switching Action (VS = +5V)
- tON . 90ns
- tOFF . 60ns
- Guaranteed Max Off-leakage @ VS = ±5V is 5nA
- Break-Before-Make
- TTL, CMOS Compatible
- Pb-Free Available (RoHS Compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Triple SPDT | ||
| Matte Tin | ||
| 260 | ||
| 225@5V Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0.001@5.5V mA | ||
| ±6|12|±2|2|±3|±5 V | ||
| -40 to 85 °C | ||
| 16SOIC N | ||
| 16 | ||
| Single|Dual | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 2V to 12V, ± 2V to ± 6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |