PDP SEO Portlet

ISL84052IVZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL84052IVZ
Secondary Manufacturer Part#: ISL84052IVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
Matte Tin
260
225@5V Ohm
180@3V ns
Surface Mount
MSL 1 - Unlimited
8
2
0.001@5.5V mA
±6|12|±2|2|±3|±5 V
-40 to 85 °C
16TSSOP
16
Single|Dual
5 x 4.4 x 0.9 mm
No
Industrial
TSSOP
2V to 12V, ± 2V to ± 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1920  Mult:960  
USD $: