PDP SEO Portlet

ISL84052IAZ

Analog Multiplexer Dual 4:1 16-Pin QSOP W

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL84052IAZ
Secondary Manufacturer Part#: ISL84052IAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil ISL84052 device isprecision, bidirectional, analog switches configured as a8-Channel multiplexer/demultiplexer (ISL84051), a dualdifferential 4-Channel multiplexer/demultiplexer (ISL84052)and a triple single pole/double throw (SPDT) switch (ISL84053)designed to operate from a single +2V to +12V supply or from a±2V to ±6V supply. All devices have an inhibit pin tosimultaneously open all signal paths. ON-resistance is 60O with a ±5V supply and 125O with a single+5V supply. Each switch can handle rail to rail analog signals.The off-leakage current is only 5nA at +85°C with a ±5Vsupply. All digital inputs have 0.8V to 2.4V logic thresholds, ensuringTTL/CMOS logic compatibility when using a single +3.3V and+5V supply or dual ±5V supplies. The ISL84051 is a 8-to-1 multiplexer device. The ISL84052 is adual 4-to-1 multiplexer device. The ISL84053 is a committedtriple SPDT, which is perfect for use in 2-to-1 multiplexerapplications.

  • Drop-in Replacements for MAX4051/MAX4051A, MAX4052/MAX4052A and MAX4053/MAX4053A
  • Pin Compatible with MAX4581, MAX4582, MAX4583 and with Industry Standard 74HC4051, 74HC4052 and 74HC4053
  • ON-Resistance (rON) Max, VS = ±5V 100?
  • ON-Resistance (rON) Max, VS = +5V 225?
  • rON Matching Between Channels is <6?
  • Low Charge Injection is 2pC
  • Single Supply Operation is +2V to +12V
  • Dual Supply Operation is ±2V to ±6
  • Fast Switching Action (VS = +5V)
    • tON is 90ns
    • tOFF is 60ns
  • Guaranteed Max Off-leakage @ VS = ±5V is 5nA
  • Break-Before-Make
  • TTL, CMOS Compatible
  • Pb-Free Available (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
Matte Tin
260
225@5V Ohm
180@3V ns
Surface Mount
MSL 2 - 1 year
8
2
0.001@5.5V mA
±6|12|±2|2|±3|±5 V
-40 to 85 °C
16QSOP W
16
Single|Dual
4.98 x 3.99 x 1.48 mm
No
Industrial
QSOP W
2V to 12V, ± 2V to ± 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1960  Mult:980  
USD $: