PDP SEO Portlet

ISL84051IAZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL84051IAZ-T
Secondary Manufacturer Part#: ISL84051IAZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
Matte Tin
260
225@5V Ohm
180@3V ns
Surface Mount
MSL 2 - 1 year
8
1
0.001@5.5V mA
±6|12|±2|2|±3|±5 V
-40 to 85 °C
16QSOP W
16
Single|Dual
4.98 x 3.99 x 1.48 mm
Industrial
QSOP W
2V to 12V, ± 2V to ± 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: