PDP SEO Portlet

ISL83491IBZ-T7A

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL83491IBZ-T7A
Secondary Manufacturer Part#: ISL83491IBZ-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Intersil RS-485/RS-422 devices are BiCMOS 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Unlike competitive devices, this Intersil family is specified for 10% tolerance supplies (3V to 3.6V). Data rates up to 10Mbps are achievable by using the ISL83491, which feature higher slew rates Receiver (Rx) inputs feature a “fail-safe if open” design, which ensures a logic high output if Rx inputs are floating. All devices present a “single unit load” to the RS-485 bus, which allows up to 32 transceivers on the network. Driver (Tx) outputs are short circuit protected, even for voltages exceeding the power supply voltage. Additionally, on-chip thermal shutdown circuitry disables the Tx outputs to prevent damage if power dissipation becomes excessive.

  • Operate from a Single +3.3V Supply (10% Tolerance)
  • Interoperable with 5V Logic
  • High Data Ratesup to 10Mbps
  • Single Unit Load Allows up to 32 Devices on the Bus
  • Slew Rate Limited Versions for Error Free Data Transmission up to 250kbps
  • Low Current Shutdown Mode 15nA
  • -7V to +12V Common Mode Input Voltage Range
  • Three State Rx and Tx Outputs
  • 10ns Propagation Delay, 1ns Skew
  • Full Duplex and Half Duplex Pinouts
  • Current Limiting and Thermal Shutdown for driver Overload Protection
  • Pb-free available

Technical Attributes

Find Similar Parts

Description Value
15 Mbps
No
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
14SOIC N
14
8.65 x 3.9 x 1.5 mm
No
Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: