PDP SEO Portlet

ISL83490IBZ

RS422/RS485 Transceiver, Full Duplex, 10 Mbps, 1 Transmitter, 3.6 V Supply, -40 to 85 °C, NSOIC-8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL83490IBZ
Secondary Manufacturer Part#: ISL83490IBZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL83490IBZ is a RS-485/RS-422, BiCMOS 3.3V powered, single transceiver that meet both the RS-485 and RS-422 standards for balanced communication. Unlike competitive devices, this Renesas family is specified for 10% tolerance supplies (3V to 3.6V). Receiver inputs feature a “fail-safe if open” design, which ensures a logic high output if Rx inputs are floating. All devices present a “single unit load” to the RS-485 bus, which allows up to 32 transceivers on the network. Driver outputs are short-circuit protected, even for voltages exceeding the power supply voltage. Application includes factory automation, security networks, building environmental control systems, industrial/process control networks, level translators, RS-232 “extension cords”.

  • Full duplex, 10Mbps data rate, 0.65µA quiescent current
  • Interoperable with 5V logic
  • Current limiting and thermal shutdown for driver overload protection
  • Single unit load allows up to 32 devices on the bus
  • Operate from a single +3.3V supply (10% tolerance)
  • Common-mode input voltage range from -7V to +12V
  • 8 lead SOIC package, operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
15 Mbps
No
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5140.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:980  Mult:1  
USD $: