PDP SEO Portlet

ISL83485IBZ-T

Transceiver, RS422 & RS485, 3 V to 3.6 V, SOIC-8, -40 °C to 85 °C

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL83485IBZ-T
Secondary Manufacturer Part#: ISL83485IBZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL83485IBZ-T is a low power, high speed, or slew rate limited, RS-485/RS-422 transceiver. This device is a BiCMOS 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Unlike competitive devices, this Renesas family is specified for 10% tolerance supplies. It uses slew rate limited drivers which reduce EMI, and minimize reflections from improperly terminated transmission lines, or unterminated stubs in multidrop and multipoint applications. Data rates up to 10Mbps are achievable by using the ISL83485 which features higher slew rates. Logic inputs accept signals in excess of 5.5V, making them compatible with 5V logic families. Receiver (Rx) inputs feature a “fail-safe if open” design, which ensures a logic-high output if Rx inputs are floating. The application includes factory automation, security networks, building environmental control systems, industrial/process control networks, level translators, and RS-232 “Extension Cords”.

  • Half duplex, 10Mbps data rate, receiver/driver enable
  • 0.65mA quiescent ICC, low power shut down
  • Single unit load allows up to 32 devices on the bus
  • Full duplex and half duplex pinouts
  • Current limiting and thermal shutdown for driver overload protection
  • Common-mode input voltage range from -7V to +12V
  • Receiver skew is 10ns max (VCC = 3V to 3.6V, TA = +25°C)
  • Driver differential output delay is 10ns typ (RDIFF = 60 ohm, CL = 15pF, TA = +25°C)
  • Driver output skew is 1ns typ (RL = 27ohm, CL = 15pF, TA = +25°C)
  • 8 Ld SOIC package, temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
15 Mbps
No
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: