PDP SEO Portlet

ISL83483IBZ-T7A

RS422/RS485 Transceiver, Half Duplex, 250 Kbps, 1 Transmitter, 3.6 V Supply, -40 to 85 °C, NSOIC-8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL83483IBZ-T7A
Secondary Manufacturer Part#: ISL83483IBZ-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL83483IBZ-T7A is a BiCMOS 3.3V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Receiver (Rx) inputs feature a “fail-safe if open” design, which ensures a logic high output if Rx inputs are floating. Driver (Tx) outputs are short-circuit protected, even for voltages exceeding the power supply voltage. Additionally, on-chip thermal shutdown circuitry disables the Tx outputs to prevent damage if power dissipation becomes excessive. Typical applications include factory automation, security networks, building environmental control systems, industrial/process control networks, level translators (for example, RS-232 to RS-422), RS-232 “Extension Cords”.

  • Operate from a single +3.3V supply (10% tolerance)
  • Interoperable with 5V logic
  • Single unit load allows up to 32 devices on the bus
  • Current limiting and thermal shutdown for driver overload protection
  • Half duplex, 0.25Mbps data rate
  • Slew rate limited versions for error free data transmission, low current shutdown mode
  • Common-mode input voltage range from -7V to +12V
  • 0.65mA quiescent current
  • 8 Ld SOIC package
  • Temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
250(Min) Kbps
No
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: