ISL83085EIBZ-T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
- RoHS 10 Compliant
- Tariff Charges
The ISL83085EIUZ-T are BiCMOS, ESD protected, 5V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each driver output, and receiver input, is protected against ±15kV ESD strikes without latch-up, and unlike competitive products, this Intersil family is specified for 10% tolerance supplies (4.5V to 5.5V). These devices have very low bus currents (+125µA/-75µA), so they present a true “1/8 unit load” to the RS-485 bus. This allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. Data for all meters is then read out from the concentrator via a single access port, or a wireless link.
- Full fail-safe (open, short, terminated and floating) receivers
- True 1/8 unit load allows up to 256 devices on the bus
- High data rates of 0.5Mbps
- Low quiescent supply current is 530µA
- Ultra low shutdown supply current is 70nA
- Half duplex
- Slew rate limited
- Hot plug circuitry
- Current limiting and thermal shutdown for driver overload protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Mbps | ||
| Yes | ||
| RS-422|RS-485 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |