ISL83078EIUZA
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP
- RoHS 10 Compliant
- Tariff Charges
The Intersil ISL83078E is BiCMOS 3.3V powered, singletransceivers that meet both the RS-485 and RS-422standards for balanced communication. These devices havevery low bus currents (+125mA/-100mA), so they present atrue “1/8 unit load” to the RS-485 bus. This allows up to 256transceivers on the network without violating the RS-485specification’s 32 unit load maximum, and without usingrepeaters. For example, in a remote utility meter readingsystem, individual meter readings are routed to aconcentrator via an RS-485 network, so the high allowednode count minimizes the number of repeaters required.Receiver (Rx) inputs feature a “Full Fail-Safe” design, whichensures a logic high Rx output if Rx inputs are floating,shorted, or terminated but undriven.
- Pb-Free (RoHS Compliant)
- RS-485 I/O Pin ESD Protection is ±15kV HBM - Class 3 ESD Level on all Other Pins is >7kV HBM
- Full Fail-safe (Open, Short, Terminated/Floating) Receivers
- Hot Plug - Tx and Rx Outputs Remain Three-state During Power-up (Only Versions with Output Enable Pins)
- True 1/8 Unit Load Allows up to 256 Devices on the Bus
- Single 3.3V Supply
- High Data Rates is up to 20Mbps
- Low Quiescent Supply Current is 800µA (Max) - Ultra Low Shutdown Supply Current is 10nA
- -7V to +12V Common Mode Input/Output Voltage Range
- Half and Full Duplex Pinouts
- Three State Rx and Tx Outputs Available
- Current Limiting and Thermal Shutdown for driver Overload Protection
- Tiny MSOP package offering saves 50% board space
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 Mbps | ||
| Yes | ||
| RS-422|RS-485 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 8MSOP | ||
| 8 | ||
| 3.05 x 3.05 x 0.95 mm | ||
| No | ||
| Industrial | ||
| MSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |