ISL83078EIBZA
RS422/RS485 Transceiver, Half Duplex, 20 Mbps, 1 Transmitter, 3.6 V Supply, -40 to 85 °C, NSOIC-8
- RoHS 10 Compliant
- Tariff Charges
ISL83078EIBZA is a BiCMOS 3.3V powered, single transceiver that meet both the RS-485 and RS-422 standards for balanced communication. This device has very low bus currents (+125µA/-100µA), so this present a true “1/8 unit load” to the RS-485 bus. This allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. For example, in a remote utility meter reading system, individual meter readings are routed to a concentrator via an RS-485 network, so the high allowed node count minimizes the number of repeaters required. Receiver (Rx) inputs feature a Full Fail-Safe design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. Application includes automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/ lighting systems, industrial/process control networks.
- Half duplex, 20Mbps data rate, 256 number of devices of bus, 510µA quiescent current
- Hot plug, RX/TX enable, low power shutdown, S-485 I/O pin ESD protection ±15kV HBM
- Class 3 ESD level on all other pins 7kV HBM
- Full Fail-safe (open, short, terminated/floating) receivers
- True 1/8 unit load allows up to 256 devices on the bus
- 800µA maximum no-load supply current (DI = 0V or VCC, DE = VCC, RE = 0V or VCC)
- Current limiting and thermal shutdown for driver overload protection
- Ultra low shutdown supply current of 10nA
- 15mV typical receiver input hysteresis (VCM = 0V, VCC = 3.0 to 3.6V, TA = +25°C)
- 8 lead SOIC package, operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 Mbps | ||
| Yes | ||
| RS-422|RS-485 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |