PDP SEO Portlet

ISL83078EIBZA-T

RS422/RS485 Transceiver, 1 Driver, 1 Receiver, 3V to 3.6V Supply, SOIC-8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL83078EIBZA-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL83078EIBZA-T is a BiCMOS 3.3V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Typical applications include automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.

  • RS-485 I/O pin ESD protection : ±15kV HBM, class 3 ESD level on all other pins : >7kV HBM
  • Full fail-safe (open, short, terminated/floating) receivers
  • True 1/8 unit load allows up to 256 devices on the bus
  • Single 3.3V supply
  • Common mode input/output voltage range from -7V to +12V
  • Current limiting and thermal shutdown for driver overload protection
  • Half duplex, 20Mbps data rate
  • No-load supply current is 510µA typ at DI=0V or VCC, DE=VCC, active-low RE=0V or VCC
  • 8 Ld SOIC package
  • Temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Transmitter
-40 °C
1 Receiver
3 V
3.6 V
null
null
null
85 °C
null
256 Nodes
null
Open, Short, Terminated
20 Kbps

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00