PDP SEO Portlet

ISL83072EIUZA-T

RS422/RS485 Transceiver, Half Duplex, 250 Kbps, 1 Transmitter, 3.6 V Supply, -40 to 85 °C, MSOP-8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL83072EIUZA-T
Secondary Manufacturer Part#: ISL83072EIUZA-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL83072EIUZA-T is a BiCMOS 3.3V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Typical applications include automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.

  • RS-485 I/O pin ESD protection : ±15kV HBM, class 3 ESD level on all other pins : >7kV HBM
  • Full fail-safe (open, short, terminated/floating) receivers
  • True 1/8 unit load allows up to 256 devices on the bus
  • Single 3.3V supply
  • Common mode input/output voltage range from -7V to +12V
  • Current limiting and thermal shutdown for driver overload protection
  • Half duplex, 0.25Mbps data rate
  • No-load supply current is 510µA typ at DI=0V or VCC, DE=VCC, active-low RE=0V or VCC
  • 8 Ld MSOP package
  • Temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Yes
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 2 - 1 year
-40 to 85 °C
8MSOP
8
3.05 x 3.05 x 0.95 mm
No
Industrial
MSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: