PDP SEO Portlet

ISL83072EIBZA-T7A

RS422/RS485 Transceiver 250Kbps 1TX 1RX 1 8-Pin NSOIC

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL83072EIBZA-T7A
Secondary Manufacturer Part#: ISL83072EIBZA-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

±15KV ESD protected, 3.3V, full fail-safe, low power, high speed or slew rate limited, RS485/RS422 transceiver. It is suitable for use in automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/ lighting systems and industrial/process control networks.

  • RS485 I/O pin ESD protection ±15KV HBM
  • Full fail-safe (open, short, terminated/floating) receivers
  • Half duplex pinouts
  • True 1/8 unit load allows up to 256 devices on the Bus
  • Single 3.3V supply
  • High data rates up to 20Mbps
  • Low quiescent supply current up to 800µA (max)
  • Current limiting and thermal shutdown for driver overload protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: