PDP SEO Portlet

ISL83071EIBZA

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL83071EIBZA
Secondary Manufacturer Part#: ISL83071EIBZA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

±15KV ESD protected, 3.3V, full fail-safe, low power, high speed or slew rate limited, RS485/RS422 transceiver. It is suitable for use in automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/ lighting systems and industrial/process control networks.

  • RS485 I/O pin ESD protection ±15KV HBM
  • Full fail-safe (open, short, terminated/floating) receivers
  • Full duplex pinouts
  • True 1/8 unit load allows up to 256 devices on the Bus
  • Single 3.3V supply
  • High data rates up to 20Mbps
  • Low quiescent supply current up to 800µA (max)
  • Current limiting and thermal shutdown for driver overload protection

Technical Attributes

Find Similar Parts

Description Value
800 Kbps
Yes
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3920  Mult:980  
USD $: