PDP SEO Portlet

ISL81401AFRZ-T

DC DC Controller Single Synchronous Buck-Boost Controller 4.5V to 40V 32-Pin QFN T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL81401AFRZ-T
Secondary Manufacturer Part#: ISL81401AFRZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
Surface Mount
3
1
32
1
4.5 to 40 V
-40 to 125 °C
125 °C
-40 °C
29 uA
0.8 to 40 V
32QFN
32
5 x 5 x 0.9 mm
Extended Industrial
QFN
40 V
4.5 V
650 kHz
Synchronous Buck-Boost
Synchronous Buck-Boost Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: