ISL81401AEVAL1Z
Evaluation Board, ISL81401AFRZ, Synchronous Buck-Boost Controller, Power Management
- RoHS 10 Compliant
- Tariff Charges
ISL81401AEVAL1Z is a high voltage buck-boost controller evaluation board. It features the ISL81401A, a 40V high voltage synchronous buck-boost controller that offers external soft-start, independent enable functions, and integrates UV/OV/OC/OT protection. A programmable switching frequency ranging from 100kHz to 600kHz helps to optimize the inductor size while the strong gate driver delivers up to 20A for the buck-boost output. The ISL81401AEVAL1Z evaluation board is designed for high current applications. The current rating of the ISL81401AEVAL1Z is limited by the FETs and inductor selected. Application includes battery backup, type-C power supply and chargers, battery powered industrial applications, aftermarket automotive redundant power supplies, robots and drones, medical equipment, security surveillance.
- High light-load efficiency in pulse skipping DEM operation
- Programmable soft-start, optional DEM/PWM operation
- Supports prebias output with soft-start, PGOOD indicator
- Back biased from output to improve efficiency
- Output voltage is 12V, output current is 8A
- Minimum 10A at ambient room temperature OCP set point
- Wide input range from 6V to 40V
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |