ISL81334IAZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ISL81334IAZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 Pins | ||
| 4 Transmitters | ||
| -40 °C | ||
| 2 Receivers | ||
| 4.5 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| 85 °C | ||
| null | ||
| 32 Nodes | ||
| Half Duplex, Full Duplex | ||
| Open, Short | ||
| 20 Kbps |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |