PDP SEO Portlet

ISL8117FRZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8117FRZ-T
Secondary Manufacturer Part#: ISL8117FRZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
8 ns
Matte Tin
260 °C
Surface Mount
MSL 3 - 168 hours
16
1
No
4.5000, 60.0000 V
-40 to 125 °C
125 °C
-40 °C
30000 mA
0.6 to 5 V
16QFN
16
4 x 4 x 0.9 mm
0
QFN
100 to 2000 kHz
2 MHz
Buck (Step Down)
9 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: