ISL8117EVAL1Z
ISL8117 Synchronous Step-down PWM Controller Evaluation Board
Manufacturer:Renesas Electronics
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: ISL8117EVAL1Z
Secondary Manufacturer Part#: ISL8117EVAL1Z
- RoHS 10 Compliant
- Tariff Charges
The ISL8117DEMO3Z demonstration board features the ISL8117. The ISL8117 is a 60V high voltage synchronous buck controller that offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protection. Its current mode control architecture and internal compensation network keep peripheral component count minimal. Programmable switching frequency ranging from 100kHz to 2MHz helps to optimize inductor size while the strong gate driver delivers up to 30A for the buck output.
- Small, compact design
- Wide input range: 4.5V to 60V
- High light-load efficiency in pulse skipping DEM operation
- Programmable soft-start
- Optional DEM/CCM operation
- Supports prebias output with SR soft-start
- External frequency sync
- PGOOD indicator
- OCP, OVP, OTP, UVP protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Power Management Tools | ||
| Power Management Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |