ISL8117AFRZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: ISL8117AFRZ
Secondary Manufacturer Part#: ISL8117AFRZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| 2 | ||
| No | ||
| 4.75, 5.25 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 30000 mA | ||
| 0.6 to 54 V | ||
| 16QFN | ||
| 16 | ||
| 4 x 4 x 0.9 | ||
| No | ||
| QFN | ||
| 100 to 2000 kHz | ||
| 2 MHz | ||
| Buck (Step Down) | ||
| 9|7 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |