ISL8088IRZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL8088IRZ
Secondary Manufacturer Part#: ISL8088IRZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 0.2 %/V | ||
| 260 | ||
| 5.5 V | ||
| 2.75 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 0.8 A | ||
| 1.6A A | ||
| Adjustable | ||
| 0.6 to 5.5 V | ||
| 10DFN EP | ||
| 10 | ||
| 3 x 3 x 0.9 mm | ||
| Industrial | ||
| DFN EP | ||
| 2250 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |