ISL8088EVAL2Z
Evaluation Board For High Efficiency Synchronous Buck Regulator
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: ISL8088EVAL2Z
Secondary Manufacturer Part#: ISL8088EVAL2Z
- RoHS 10 Compliant
- Tariff Charges
The ISL8088 is a high efficiency, dual synchronous step-down DC/DC regulator that can deliver up to 800mA continuous output current per channel.
• Internal Current Mode Compensation
• 100% Maximum Duty Cycle for Lowest Dropout
• Selectable Forced PWM Mode and PFM Mode
• External Synchronization up to 4MHz
• Start-up with Pre-biased Output
• Soft-Stop Output Discharge During Disabled
• Internal Digital Soft-Start - 2ms
• Power-Good (PG) Output with 1ms Delay
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Power Management Tools | ||
| Power Management Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |