ISL80510IRAJZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: ISL80510IRAJZ-T
Secondary Manufacturer Part#: ISL80510IRAJZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.8 % | ||
| 6 V | ||
| 2.2 V | ||
| 2.2 to 6 V | ||
| 48 °C/W | ||
| 7 °C/W | ||
| Matte Tin | ||
| 0.9 % | ||
| 0.9 % | ||
| 260 °C | ||
| 0.212@1A V | ||
| 4.6 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 0.8 to 5.5 V | ||
| 8DFN | ||
| 8 | ||
| Positive | ||
| 3 x 3 x 0.95 mm | ||
| Adj 1A LDO Voltage Regulators | ||
| Extended Industrial | ||
| DFN | ||
| 0.13@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |