PDP SEO Portlet

ISL8036AIRZ-T

Conv DC-DC Single Step Down 2.85V to 6V 24-Pin QFN EP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8036AIRZ-T
Secondary Manufacturer Part#: ISL8036AIRZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL8036A are integrated power controllers rated for dual 3A output current or current sharing operation with a 2.5MHz (ISL8036A) step-down regulator, which is ideal for any low power low-voltage applications. The channels are 180° out-of-phase for input RMS current and EMI reduction. It is optimized for generating low output voltages down to 0.8V each. The supply voltage range is from 2.8V to 6V, allowing for the use of a single Li+ cell, three NiMH cells or a regulated 5V input. The two channels are 180° out-of-phase, and each one has a guaranteed minimum output current of 3A. They can be combined to form a single 6A output in the current sharing mode. While in current sharing, the interleaved PWM signals reduce input and output ripple. The ISL8036A offers an independent 1ms Power-good (PG) timer at power-up. When shutdown, ISL8036, ISL8036A discharges the output capacitor. Other features include internal digital soft-start, enable for power sequence, overcurrent protection, and thermal shutdown.

  • 3A High Efficiency Synchronous Buck Regulator with up to 95% Efficiency
  • 2% Output Accuracy Over-Temperature/Load/Line
  • Internal Digital Soft-Start - 1.5ms
  • 6A Current Sharing Mode Operation
  • External Synchronization up to 6MHz
  • Internal Current Mode Compensation
  • Peak Current Limiting and Hiccup Mode Short Circuit Protection
  • Reverse Overcurrent Protection

Technical Attributes

Find Similar Parts

Description Value
95 %
6 V
2.85 V
Matte Tin
0.1 %/V
2 mV/A
260
6 V
2.85 V
Surface Mount
MSL 1 - Unlimited
2
24
1
1.5 V
-40 to 85 °C
85 °C
-40 °C
6 A
Adjustable
0.8 to 6 V
24QFN EP
24
4 x 4 x 0.95 mm
Industrial
QFN EP
2500 kHz
2.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: