PDP SEO Portlet

ISL8033DEMO1Z

Evaluation Board, ISL8033IRZ, Synchronous Buck Regulator, Power Management

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8033DEMO1Z
Secondary Manufacturer Part#: ISL8033DEMO1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL8033DEMO1Z is an ISL8033 demonstration board. The ISL8033DEMO1Z is intended for use by individuals with requirements for point-of-load applications sourcing from 2.85V to 6V. The ISL8033DEMO1Z demonstration board is used to demonstrate the performance of the ISL8033 low quiescent current mode converter. The ISL8033 is offered in a 4mmx4mm 24 Ld QFN package with 1mm maximum height. The complete converter occupies less than 147.742mm2.

  • Dual 3A high efficiency synchronous buck regulator with up to 95% efficiency
  • Power-goods (PG) output with 1.5ms delay
  • 2% output accuracy over temperature/load/line
  • Start-up with prebiased output, external synchronization up to 6MHz
  • Typical 8µA logic controlled shutdown current
  • 100% maximum duty cycle for lowest dropout
  • Internal current mode compensation
  • Peak current limiting, hiccup mode short-circuit protection and over-temperature protection
  • Negative current detection and protection
  • Adjustable peak overload current

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: