PDP SEO Portlet

ISL8033AIRZ

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 2 Output, 800 mV to 6 V, 6 A, 2.5 MHz, 24 Pins, QFN-EP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8033AIRZ
Secondary Manufacturer Part#: ISL8033AIRZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL8033 is a dual integrated power controller rated for 3A per channel with a 1MHz step-down regulator that is ideal for any low power low-voltage applications. The ISL8033A offers 2.5MHz operation for smaller more compacted design. The channels are 180° out-of-phase for input RMS current and EMI reduction. It is optimized for generating low output voltages down to 0.8V each. The supply voltage range is from 2.85V to 6V, allowing for the use of a single Li+ cell, three NiMH cells or a regulated 5V input. It has a guaranteed minimum output current of 3A each when ISET is connected to VDD. The output current of each output is selectable by setting ISET pin. The ISL8033, ISL8033A includes a pair of low ON-resistance P-Channel and N-Channel internal MOSFETs to maximize efficiency and minimize external component count. 100% dutycycle operation allows less than 250mV dropout voltage at 3A. The ISL8033, ISL8033A is offered in a 24 Ld 4mmx4mm QFN package with 1mm maximum height. The complete converter occupies less than 5.46cm2 area.

  • Dual 3A High Efficiency Synchronous Buck Regulator with up to 95% Efficiency
  • 2% Output Accuracy Over-Temperature/Load/Line
  • Internal Digital Soft-Start - 1.5ms
  • Internal Current Mode Compensation
  • Peak Current Limiting and Hiccup Mode Short Circuit Protection
  • Adjustable Peak Overload Current
  • Negative Current Protection
  • Pb-Free (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
95 %
Matte Tin
0.1 %/V
2 mV/A
260
6 V
2.85 V
Surface Mount
MSL 1 - Unlimited
1
5 V
-40 to 85 °C
3 A
6A A
Adjustable
0.8 to 6 V
24QFN EP
24
4 x 4 x 0.95 mm
Industrial
QFN EP
2500 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1500  Mult:750  
USD $: