ISL8026AFRTAJZ-T
DC/DC Switching Regulator, Adj, Synchronous Buck (Step Down), 1 Output, 600 mV to 5.5 V, 6 A, 2 MHz
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL8026AFRTAJZ-T
Secondary Manufacturer Part#: ISL8026AFRTAJZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| TQFN-EP | ||
| Surface Mount | ||
| 5.5 V | ||
| 2.5 V | ||
| 1 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| 6A | ||
| Adjustable | ||
| 5.5V | ||
| 600mV | ||
| ISL8026A Series | ||
| 2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |