PDP SEO Portlet

ISL8025AIRTAJZ

Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin TQFN

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8025AIRTAJZ
Secondary Manufacturer Part#: ISL8025AIRTAJZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL8025A is highly efficient, monolithic, synchronous step-down DC/DC converters that can deliver 5A of continuous output current from a 2.7V to 5.5V input supply. The devices use current mode control architecture to deliver a very low duty cycle operation at high frequency with fast transient response and excellent loop stability. The ISL8025A integrates a very low ON-resistance P-Channel (36m?) high-side FET and N-Channel (13m?) low-side FET to maximize efficiency and minimize external component count. The 100% duty-cycle operation allows less than 180mV dropout voltage at 5A output current. The operation frequency of the pulse-width modulator (PWM) is adjustable from 500kHz to 4MHz. The default switching frequency, which is set by connecting the FS pin high, is 1MHz for the ISL8025 and 2MHz for the ISL8025A. Fault protection is provided by internal hiccup mode current limiting during short circuit and overcurrent conditions. Other protection, such as overvoltage and over-temperature, are also integrated into the device. A power-good output voltage monitor indicates when the output is in regulation. The ISL8025A are offered in a space saving 16 Ld 3x3 Pb-free QFN package with an exposed pad for improved thermal performance and 1mm maximum height. The complete converter occupies less than 0.22 in2 area.

  • 2.7V to 5.5V input voltage range
  • Very low ON-resistance FET’s - P-channel 36m? and N-channel 13m? typical values
  • High efficiency synchronous buck regulator with up to 95% efficiency
  • Pin-to-pin compatible with ISL8023 and ISL8024
  • 0.8% reference accuracy over-temperature/load/line
  • Internal soft-start: 1ms or adjustable
  • Soft-stop output discharge during disable
  • Adjustable frequency from 500kHz to 4MHz - default at 1MHz (ISL8025), 2MHz (ISL8025A)
  • External synchronization up to 4MHz
  • Over-temperature, overcurrent, overvoltage and negative overcurrent protection

Technical Attributes

Find Similar Parts

Description Value
95 %
5.5 V
2.7 V
0.2 %/V
260
5.5 V
2.7 V
Surface Mount
MSL 3 - 168 hours
1
16
1
1.8 V
-40 to 85 °C
85 °C
-40 °C
5 A
Adjustable
0.6 to 5.5 V
16TQFN
16
3 x 3 x 0.73
Industrial
TQFN
500 to 4000 kHz
2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1470  Mult:490  
USD $: