PDP SEO Portlet

ISL8024IRTAJZ-T7

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8024IRTAJZ-T7
Secondary Manufacturer Part#: ISL8024IRTAJZ-T7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
5.5 V
2.7 V
Matte Tin
0.2 %/V
260 °C
5.5 V
2.7 V
Surface Mount
MSL 3 - 168 hours
1
16
1
2.7000, 5.5000 V
-40 to 85 °C
85 °C
-40 °C
4 A
Adjustable
0.6 to 5.5 V
16TQFN
16
3 x 3 x 0.73 mm
Industrial
TQFN
800 to 1200 kHz
1.2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $: