PDP SEO Portlet

ISL8016IR12Z

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8016IR12Z
Secondary Manufacturer Part#: ISL8016IR12Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
97 %
5.5 V
2.7 V
Matte Tin
0.2 %/V
260
5.5 V
2.7 V
Surface Mount
MSL 3 - 168 hours
1
20
1
12 V
-40 to 85 °C
85 °C
-40 °C
6 A
Fixed
1.2 V
20QFN EP
20
4 x 3 x 0.95 mm
QFN EP
500 to 4000 kHz
3.9 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:750  
USD $:
1500+
$2.695
3000+
$2.59
6000+
$2.485
12000+
$2.38
24000+
$2.33625