PDP SEO Portlet

ISL8013AIRZ-T

Conv DC-DC Single Step Down 2.8V to 5.5V 16-Pin QFN EP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8013AIRZ-T
Secondary Manufacturer Part#: ISL8013AIRZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL8013A is a high efficiency, monolithic, synchronous step-down DC/DC converter that can deliver up to 3A continuous output current from a 2.8V to 5.5V input supply. It uses a current control architecture to deliver very low duty cycle operation at high frequency with fast transient response and excellent loop stability. The ISL8013A can be configured for discontinuous or forced continuous operation at light load. Forced continuous operation reduces noise and RF interference while discontinuous mode provides high efficiency by reducing switching losses at light loads. The ISL8013A is offered in a space saving 4mm x 4mm, Pb-free QFN package with exposed pad leadframes for low thermal resistance. The ISL8013A offers a 1ms Power-Good (PG) timer at power-up. When shut down, ISL8013A discharges the output capacitor. Other features include internal soft-start, internal compensation, overcurrent protection, and thermal shutdown.

  • High efficiency synchronous buck regulator with up to 97% efficiency
  • Power-good (PG) output with a 1ms delay
  • 2.8V to 5.5V supply voltage
  • 3% output accuracy over temperature, load, line
  • 3A output current
  • Start-up with prebiased output
  • Internal soft-start - 1ms
  • Soft-stop output discharge during disable
  • 35µA quiescent supply current in PFM mode
  • Selectable forced PWM mode and PFM mode
  • External synchronization up to 4MHz
  • Less than 1µA logic controlled shutdown current
  • 100% maximum duty cycle
  • Internal current mode compensation
  • Peak current limiting and hiccup mode short-circuit protection
  • Over-temperature protection
  • Small 16 Ld 4mm x 4mm QFN
  • Pb-Free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
97 %
5.5 V
2.8 V
Matte Tin
0.2 %/V
260
5.5 V
2.8 V
Surface Mount
MSL 1 - Unlimited
1
16
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
3 A
Adjustable
0.8 to 5.5 V
16QFN EP
16
4 x 4 x 0.95 mm
Industrial
QFN EP
1000 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: