ISL80138IVEAJZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: ISL80138IVEAJZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Pins | ||
| Adjustable | ||
| 2.5 V | ||
| 6 V | ||
| 40 V | ||
| -40 °C | ||
| 150 mA | ||
| 12 V | ||
| null | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| HTSSOP-EP | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |