PDP SEO Portlet

ISL80138IVEAJZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL80138IVEAJZ-T
Secondary Manufacturer Part#: ISL80138IVEAJZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
40 V
6 V
40 to 6 V
37 °C/W
5 °C/W
0.04 %
0.3 %
0.024 mA
Surface Mount
MSL 2 - 1 year
1
14
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Adjustable
2.5 to 12 V
14HTSSOP EP
14
Positive
5 x 4.4 x 0.9 mm
Adj 150mA Voltage Regulators
1.223 V
Industrial
HTSSOP EP
0.38@150mA|0.295@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: