ISL80136IBEAJZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: ISL80136IBEAJZ
Secondary Manufacturer Part#: ISL80136IBEAJZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 40 V | ||
| 6 V | ||
| 40 to 6 V | ||
| 50 °C/W | ||
| 9 °C/W | ||
| Matte Tin | ||
| 0.04 % | ||
| 0.25 % | ||
| 260 | ||
| 0.024 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.05 A | ||
| Adjustable | ||
| 2.5 to 12 V | ||
| 8SOIC EP | ||
| 8 | ||
| Positive | ||
| 4.98 x 3.99 x 1.55 mm | ||
| Adj 50mA Voltage Regulators | ||
| 1.223 V | ||
| Industrial | ||
| SOIC EP | ||
| 0.13@50mA|0.12@50mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |