PDP SEO Portlet

ISL8012IRZ-T

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800 mV to 5.5 V, 2 A, 1 MHz, 10 Pins, DFN-EP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL8012IRZ-T
Secondary Manufacturer Part#: ISL8012IRZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL8012IRZ-T is a low quiescent current 1MHz high efficiency synchronous buck regulator. It is a high efficiency, monolithic, synchronous step-down DC/DC converter that can deliver up to 2A continuous output current from a 2.7V to 5.5V input supply. It uses a current control architecture to deliver very low duty cycle operation at high frequency with fast transient response and excellent loop stability. It integrates a pair of low ON-resistance P-Channel and N-Channel internal MOSFETs to maximize efficiency and minimize external component count. Application includes DC/DC POL modules, µC/µP, FPGA and DSP power, plug-in DC/DC modules for routers and switchers, portable instruments, test and measurement systems, Li-ion battery powered devices, small form factor (SFP) modules, bar code readers.

  • High efficiency synchronous buck regulator with up to 95% efficiency
  • Power-good (PG) output with a 1ms delay
  • 3% output accuracy over-temperature/load/line
  • Start-up with pre-biased output
  • Internal soft-start 1ms
  • Soft-stop output Discharge During Disabled
  • 40µA quiescent supply current in PFM mode
  • Selectable forced PWM mode and PFM mode
  • Less than 1µA logic controlled shutdown current, 100% maximum duty cycle
  • 10 lead DFN package, temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
95 %
Matte Tin
0.2 %/V
260
5.5 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
0.8, 5.5 V
-40 to 85 °C
2 A
2A A
Adjustable
0.8 to 5.5 V
10DFN EP
10
3 x 3 x 0.9 mm
Industrial
DFN EP
1000 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: