PDP SEO Portlet

ISL80113IRAJZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL80113IRAJZ
Secondary Manufacturer Part#: ISL80113IRAJZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.6 %
3.6 V
700 mV
3.6 to 1 V
48 °C/W
4 °C/W
Matte Tin
0.9 mV
2 mV
260
0.14@3A V
10 mA
Surface Mount
MSL 3 - 168 hours
1
10
1
-40 to 85 °C
125 °C
-40 °C
3 A
Adjustable
0.8 to 3.3 V
10DFN EP
10
Positive
3 x 3 x 0.95 mm
Adj 3A LDO Voltage Regulators
Industrial
DFN EP
0.075@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  1300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
100+
$1.66667
200+
$1.63399