PDP SEO Portlet

ISL80112IRAJZ

LDO Voltage Regulator, Adjustable, 0.7 V to 3.6 V, 53 mV Dropout, 0.5-3.3V / 2A out, DFN-EP, 10Pin

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL80112IRAJZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra low dropout: 75mV at 3A, (typ)
  • Excellent VIN PSRR: 70dB at 1kHz (typ)
  • ±1.6% guaranteed VOUT accuracy for -40ºC < TJ < +125ºC
  • Very fast load transient response
  • Extensive protection and reporting features
  • VIN range: 1V to 3.6V, VOUT range: 0.8V to 3.3V
  • Small 10 Ld 3x3 DFN package

Technical Attributes

Find Similar Parts

Description Value
10 Pins
Adjustable
500 mV
700 V
3.6 V
-40 °C
2 A
3.3 V
null
Positive
Surface Mount
null
DFN-EP
125 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  2,052
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00